Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5122MH/NOPB

Boost Yes Up~1MHz Transistor Driver 1 100V 3V 65V 4.5V HTSSOP-20 SMD mount 1.05mm(height)

$ 3.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5122MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet42 pages13 years ago
Datasheet42 pages13 years ago
Datasheet36 pages13 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-1.39%

CAD Models

Download Texas Instruments LM5122MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.422
$ 3.93
$ 3.93
Stock
405,999
372,038
372,038
Authorized Distributors
4
4
4
Case/Package
HTSSOP EP
-
-
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
15 A
-
-
Switching Frequency
975 kHz
875 kHz
875 kHz
Min Input Voltage
4.5 V
-
-
Max Input Voltage
65 V
-
-
Min Output Voltage
3 V
-
-
Max Output Voltage
100 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM5117PMHE/NOPB
IC REG CTRLR BUCK 20TSSOP / Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP
Texas InstrumentsLM5117PMHX/NOPB
LM5117 Buck Tape & Reel (TR) e3 DC to DC switching controller 4.8mA 3.3A 1.2mm 800mV
Texas InstrumentsLM3100MHX/NOPB
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5122MH/NOPB provided by its distributors.

Boost Yes Up~1MHz Transistor Driver 1 100V 3V 65V 4.5V HTSSOP-20 SMD mount 1.05mm(height)
Switching Controller, Current-mode, 20A, 1000kHz Switching Freq-Max, PDSO20
Switching controllers; 3-65V; 20A; 50kHz-1MHz; HTSSOP-20
LM5122 Boost Tube e3 DC to DC switching controller 20ns 4mA 1.2mm 100V
SWITCHING CONTROLLER, 1MHZ, HTSSOP-20; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 65V; Nbre de sorties: 1 sortie; Rapport cyclique: 100%; Type de boîtier de contrôleur: HTSSOP; Nombre de broches: 20Broche(s
Switching Controller, 1Mhz, Htssop-20; Supply Voltage Min:4.5V; Supply Voltage Max:65V; No. Of Outputs:1 Output; Duty Cycle (%):100%; Controller Ic Case Style:Htssop; No. Of Pins:20Pins; Switching Frequency:975Khz; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5122MH/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5122MH/NOPB .
  • LM5122MH/NOPB.
  • LM5122MHNOPB