Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5117PMHX/NOPB

LM5117 Buck Tape & Reel (TR) e3 DC to DC switching controller 4.8mA 3.3A 1.2mm 800mV

$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5117PMHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet43 pages13 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
-43.16%

CAD Models

Download Texas Instruments LM5117PMHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.77
$ 3.923
$ 3.923
Stock
1,277,962
311,313
311,313
Authorized Distributors
2
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
20 A
20 A
Switching Frequency
750 kHz
750 kHz
750 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
65 V
65 V
65 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
62 V
62 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM5122MH/NOPB
Boost Yes Up~1MHz Transistor Driver 1 100V 3V 65V 4.5V HTSSOP-20 SMD mount 1.05mm(height)
Texas InstrumentsTPS54316PWPR
Buck Yes 350KHz,550KHz Fixed 1 3.3V 3.3V 6V 3V HTSSOP-20 SMD mount 1.2mm(height)
Texas InstrumentsLM25117PMHX/NOPB
4.5-42V Wide Vin, Current Mode Synchronous Buck Controller with Tracking 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5117PMHX/NOPB provided by its distributors.

LM5117 Buck Tape & Reel (TR) e3 DC to DC switching controller 4.8mA 3.3A 1.2mm 800mV
Buck Yes 200KHz,480KHz Transistor Driver 1 62V 800mV 65V 5.5V HTSSOP-20 SMD mount 1.2mm(height)
5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 20-HTSSOP -40 to 125
Switching Controller, Current-mode, 20A, 750kHz Switching Freq-Max, PDSO20
DC DC Converters; LM5117PMHX/NOPB; TEXAS INSTRUMENTS; 20; Buck; 0 m; 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5117PMHX/NOPB.
  • LM5117PMHXNOPB