Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM25576MHX/NOPB

4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125

$ 2.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25576MHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Future Electronics

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
+271%

CAD Models

Download Texas Instruments LM25576MHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25576MHX/NOPB.

Related Parts

Texas InstrumentsLM25576QMH/NOPB
42V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM25576QMHX/NOPB
42V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM3102MHX/NOPB
Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM25576MHX/NOPB provided by its distributors.

4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125
Buck No 50KHz~1MHz Adjustable 1 40V 1.225V 42V 6V HTSSOP-20 SMD mount,glue mount 1.2mm(height)
Switching Regulator, Current-mode, 3A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
IC REG BUCK ADJ 3A 20HTSSOP "Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173"", 4.40mm Width)"
6 - 42 Vin 1.5 A 2.51 - 40 Vo 1 Mhz Step Down Switching Regulator - HTSSOP-20
Step-down type Adjustable 1.225V~40V 3A 6V~42V TSSOP-20-EP DC-DC Converters ROHS
DC DC Converters; LM25576MHX/NOPB; TEXAS INSTRUMENTS; 20; Buck; 0 m; 1
LM25576 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 24V 4.4mm 3A 50kHz~1MHz
DC/DC CONV, BUCK, 1MHZ, HTSSOP-20; Topologie: Buck (Abaisseur); Tension, entrée min.: 6V; Tension, entrée max..: 42V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de broches: 20Broch
Dc/dc Conv, Buck, 1Mhz, Htssop-20; Topology:buck (Step Down); Input Voltage Min:6V; Input Voltage Max:42V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:htssop; No. Of Pins:20Pins; Output Current:3A; Output Voltage Min:1.23V Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25576MHX/NOPB .
  • LM25576MHXNOPB