Texas Instruments LM25576MH/NOPB

4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125
$ 5.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25576MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

element14

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-1.49%

CAD Models

Download Texas Instruments LM25576MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25576MH/NOPB.

Related Parts

Texas InstrumentsLM20343MH/NOPB
Buck Converter Yes 250kHz~1MHz Adj 1Ch 28.8V 800mV 36V 4.5V HTSSOP-20 SMD 6.5mm × 4.4mm × 900μm
Texas InstrumentsLM20343MHX/NOPB
Switching Regulator, Current-mode, 3A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
Texas InstrumentsLM3102MH/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 0.7mA, VO 0.8 to 38V, IO 2.5A
Analog DevicesMAX1688EUE
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 730mA (Switch) 16-TSSOP (0.173", 4.40mm Width)
Analog DevicesMAX1687EUE
Boost Yes 1MHz Adjustable 1 6V 1.25V 6V 2.7V TSSOP-16 SMD mount 5mm*4.4mm*1.1mm

Descriptions

Descriptions of Texas Instruments LM25576MH/NOPB provided by its distributors.

4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125
Pwr Sply Func, Voltage Regulator, Buck, Switching, TSSOP-20EP, PD 1.9W, VO 7.15V
Texas Instruments Buck converter chip, maximum output 3A, maximum input42 V, Adjustable output
SIMPLE SWITCHER 42 VOLT, 3 AMP STEP-DOWN SWITCHING REGULATOR Switching Regulator, Current-mode, 3A, 545kHz Switching Freq-Max, PDSO20
Conv DC-DC Single Inverting/Step Down 6V to 42V 20-Pin TSSOP EP Rail
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:42V; Output Voltage Max:7.45V; Output Current Max:3A; Supply Voltage Min:6V; Supply Voltage Max:42V; Termination Type:SMD ;RoHS Compliant: Yes
IC, DC/DC CONVERTER, POWERWISE; Topology: Buck (Step Down); Input Voltage Min: 6V; Input Voltage Max: 42V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSSOP; No. of Pins: 20Pins; Output Current: 3A; Output Voltage Min: 1.225V; Output Voltage Max: 40V; Switching Frequency: 1MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Adjustable Output Voltage Max: 1.23V; Adjustable Output Voltage Min: 40V; Frequency: 1MHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Voltage: 7.45V; Primary Input Voltage: 42V; Supply Voltage Min: 6V; Termination Type: Surface Mount Device; Voltage Regulator Type: Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 25576 MH/NOPB
  • LM25576MH/NOPB .
  • LM25576MH/NOPB.
  • LM25576MHNOPB