Texas Instruments LM5007MM/NOPB

9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5007MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

element14

Upverter

Newark

Inventory History

3 month trend:
+23.73%

CAD Models

Download Texas Instruments LM5007MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5007MMX/NOPB
9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM25007MM/NOPB
9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5008MM/NOPB
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM5007MM/NOPB provided by its distributors.

9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Conv DC-DC 9V to 75V Step Down Single-Out 2.5V to 73V 0.5A 8-Pin VSSOP T/R
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Switching Regulator, Voltage-mode, 0.5A, 800kHz Switching Freq-Max, BICMOS, PDSO8
Texas Instruments Buck Converter, Max Out 7.4V 500mA, Max In 75V, Adjustable Out
9 V - 75 Vin 700 mA 2.5 V - 73 Vout Step Down Switching Regulator - VSSOP-8
Step-down type Adjustable 2.5V~73V 500mA 9V~75V VSSOP-8-0.65mm DC-DC Converters ROHS
LM5007 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 48V 3mm 500mA 800kHz
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:75V; Output Voltage Max:73V; Output Current Max:5A; Supply Voltage Min:9V; Supply Voltage Max:75V; Termination Type:SMD; Package/Case:8-MSOP ;RoHS Compliant: Yes
STEP-DOWN REGULATOR, MSOP-8; Input Volta; STEP-DOWN REGULATOR, MSOP-8; Input Voltage Min:9V; Input Voltage Max:75V; No. of Outputs:1Outputs; DC / DC Converter IC Case:MSOP; No. of Pins:8Pins; Output Current:700mA; Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5007MM/NOPB .
  • LM5007MM/NOPB.
  • LM5007MMNOPB
  • LM5007MM_NOPB