Texas Instruments LM4941SDX/NOPB

1.25-W, mono, analog input Class-AB audio amplifier 8-WSON
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4941SDX/NOPB.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4941SDX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.813
Stock
140,331
152,228
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
8
8
Number of Channels
-
1
Output Power
1.54 W
-
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4941SDX/NOPB.

Related Parts

Texas InstrumentsLM4941SD/NOPB
IC AMP CLASS AB MONO 1.54W 8WSON / Amplifier IC 1-Channel (Mono) Class AB 8-WSON (3x2.5)
Texas InstrumentsLM4941TMX/NOPB
1.25-W, mono, analog input Class-AB audio amplifier 9-DSBGA -40 to 85
Texas InstrumentsLM4941TM/NOPB
1.25-W, mono, analog input Class-AB audio amplifier 9-DSBGA -40 to 85
Analog DevicesMAX9700AEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Analog DevicesMAX9700DETB+T
Audio Amp Speaker 1-CH Mono 1.6W Class-D 10-Pin TDFN EP T/R
Analog DevicesSSM2301RMZ-R2
IC AMP CLASS D MONO 1.52W 8MSOP / Amplifier IC 1-Channel (Mono) Class D 8-MSOP

Descriptions

Descriptions of Texas Instruments LM4941SDX/NOPB provided by its distributors.

1.25-W, mono, analog input Class-AB audio amplifier 8-WSON
Audio Amp Speaker 1-CH Mono 1.54W Class-AB 8-Pin LLP EP T/R
EAR99 LM4941 Tape & Reel (TR) Depop Differential Inputs Shutdown Thermal Protection audio amplifier 2.4V 800mum 1.54W x 1 @ 8Ohm 1.7mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4941SDXNOPB