Analog Devices SSM2301RMZ-R2

IC AMP CLASS D MONO 1.52W 8MSOP / Amplifier IC 1-Channel (Mono) Class D 8-MSOP
$ 0.719

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2301RMZ-R2.

HQonline

Datasheet16 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SSM2301RMZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.564
$ 0.564
Stock
271,324
296,115
296,115
Authorized Distributors
1
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
-
1.4 W
1.4 W
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
5 V

Related Parts

Texas InstrumentsLM4890MM/NOPB
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8
Texas InstrumentsLM4890MMX/NOPB
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
Texas InstrumentsLM4889MM/NOPB
AUDIO POWER AMPLIFIER, CLASS AB, 1W, MSO; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Analog Devices SSM2301RMZ-R2 provided by its distributors.

IC AMP CLASS D MONO 1.52W 8MSOP / Amplifier IC 1-Channel (Mono) Class D 8-MSOP
Audio Amp Speaker 1-CH Mono 1.52W Class-D 8-Pin MSOP T/R
IC, AUDIO AMPLIFIER, CLASS D, 1.4W MSOP8
Audio Amplifier IC; No. of Channels:1; Load Impedance Min:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Features:Mobile phone applications ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2301RMZ-R2.
  • SSM2301RMZR2