Texas Instruments LM48901SQE/NOPB

Audio Amp Speaker 3-CH Stereo/4-CH Stereo 3.2W Class-D 32-Pin WQFN EP T/R
$ 5.522

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48901SQE/NOPB.

Texas Instruments

Datasheet51 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM48901SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.522
$ 2.621
$ 2.621
Stock
297,288
1,004,092
1,004,092
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
32
32
32
Number of Channels
-
-
-
Output Power
1.7 W
1.7 W
1.7 W
Power Supply Rejection Ratio (PSRR)
71 dB
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsLM48901RL/NOPB
Audio Amp Speaker 3-CH Stereo/4-CH Stereo 3.2W Class-D 36-Pin Micro SMD T/R
Texas InstrumentsLM48901RLX/NOPB
Audio Amp Speaker 3-CH Stereo/4-CH Stereo 3.2W Class-D 36-Pin Micro SMD T/R
Texas InstrumentsLM49101TM/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.3W Class-AB 25-Pin DSBGA T/R
STMicroelectronicsTS4982IQT
2W stereo audio power amplifier with ground-referenced headphone drive

Descriptions

Descriptions of Texas Instruments LM48901SQE/NOPB provided by its distributors.

Audio Amp Speaker 3-CH Stereo/4-CH Stereo 3.2W Class-D 32-Pin WQFN EP T/R
IC AMP AUDIO 2.8W D QUAD 32WQFN
Quad Class D Spatial Array 32-WQFN -40 to 85
ROHS3Compliant Obsolete Amplifier IC (Type)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48901SQENOPB