Texas Instruments LM48901SQX/NOPB

Audio Amp Speaker 3-CH Stereo/4-CH Stereo 3.2W Class-D 32-Pin WQFN EP T/R
$ 2.621

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48901SQX/NOPB.

Texas Instruments

Datasheet51 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM48901SQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.621
$ 5.522
$ 5.522
Stock
1,004,092
297,288
297,288
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
32
32
32
Number of Channels
-
-
-
Output Power
1.7 W
1.7 W
1.7 W
Power Supply Rejection Ratio (PSRR)
-
71 dB
71 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments LM48901SQX/NOPB provided by its distributors.

Audio Amp Speaker 3-CH Stereo/4-CH Stereo 3.2W Class-D 32-Pin WQFN EP T/R
IC AMP AUDIO 2.8W D QUAD 32WQFN
Quad Class D Spatial Array 32-WQFN -40 to 85
LM48901 - AUDIO AMPLIFIER, 3.2W,
8542.33.00.01 LM48901 Tape & Reel (TR) Depop Differential Inputs I2C I2S Short-Circuit and Thermal Protection Shutdown audio amplifier 2.7V 5mm 2.8W x 4 @ 4Ohm 1.7W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48901SQXNOPB