Texas Instruments LM49101TM/NOPB

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.3W Class-AB 25-Pin DSBGA T/R
$ 2.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM49101TM/NOPB.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet32 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM49101TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.538
$ 1.67
Stock
303,215
305,633
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
25
25
Number of Channels
2
2
Output Power
1.3 W
1.3 W
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM48520TL/NOPB
2.7-W, stereo, analog input Class-D audio amp with integrated boost & EMI spread spectrum 25-DSBGA -40 to 85
Texas InstrumentsTPA2050D4YZKR
Audio Amp Headphone/Speaker 2-CH Stereo 0.94W Class-D 25-Pin DSBGA T/R
Texas InstrumentsLM49251TL/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 0.02W Class-D/Class-G 30-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments LM49101TM/NOPB provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.3W Class-AB 25-Pin DSBGA T/R
540-mW, mono, 44-mW stereo, analog input Class-AB audio amplifier 25-DSBGA -40 to 85
0.055%@8Ω@600mW, 0.015%@32Ω@20mW 1-Ch (Mono) w/ Stereo Headphones 2.7V 1.3*1@8Ω, 0.045*2@32Ω 5.5V 32Ω AB Class DSBGA-25 SMD, Adhesive Mount 2.07mm × 2.04mm × 470μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM49101TMNOPB