Texas Instruments LM4873MTE/NOPB

Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 20-Pin HTSSOP EP T/R
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4873MTE/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+0.25%

CAD Models

Download Texas Instruments LM4873MTE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 1.33
$ 1.33
Stock
213,668
97,993
97,993
Authorized Distributors
4
1
1
Case/Package
HTSSOP EP
-
-
Number of Pins
20
20
20
Number of Channels
2
-
-
Output Power
440 mW
-
-
Power Supply Rejection Ratio (PSRR)
67 dB
67 dB
67 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM4866MTEX/NOPB
2.5-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85
Texas InstrumentsTPA6017A2PWPR
1.9-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85
Texas InstrumentsTPA6017A2PWP
1.9-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LM4873MTE/NOPB provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 20-Pin HTSSOP EP T/R
2.4-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP
GULL WING ROHS3Compliant Obsolete AUDIO AMPLIFIER Amplifier IC (Type) 85C 20kHz 2.2W 6.5mm
0.3%@ 4¦¸ @ 2W,0.2%@ 32¦¸ @ 75mW 2-Channel (Stereo) with Stereo Headphones 2V 3*2 @ 3¦¸,0.44*2 @ 8¦¸ 5.5V 32¦¸ AB HTSSOP-20 , 6.5mm*4.4mm*900¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4873MTENOPB