Texas Instruments LM4873MTE

GULL WING RoHS Compliant Contains Lead Surface Mount audio amplifier 85C 20kHz 67dB 2.2W
$ 1.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4873MTE.

DigiKey

Datasheet25 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4873MTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 3.49
$ 3.49
Stock
97,976
199,927
199,927
Authorized Distributors
1
4
4
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Channels
-
2
2
Output Power
-
440 mW
440 mW
Power Supply Rejection Ratio (PSRR)
67 dB
67 dB
67 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsLM4866MTEX/NOPB
2.5-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85
Texas InstrumentsLM4866MT/NOPB
AMP, AUDIO, STEREO 2W, SMD, SSOP20; Case style:SSOP; Base number:4866; Pins, No. of:20
Texas InstrumentsLM4866MTEX
Audio Amp Speaker 2-CH Stereo 3.2W Class-AB 20-Pin HTSSOP EP T/R
Analog DevicesMAX9701EBP+TG45
Audio Amp Speaker 2-CH Stereo 2.2W Class-D 20-Pin UCSP T/R / IC AMP AUDIO PWR 2.2W D 20UCSP
NXP SemiconductorsSA58670BS,115
Audio Amp Speaker 2-CH Stereo 2.1W Class-D 20-Pin HVQFN EP T/R
Analog DevicesMAX98302ETD+
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 14-Pin TDFN EP

Descriptions

Descriptions of Texas Instruments LM4873MTE provided by its distributors.

GULL WING RoHS Compliant Contains Lead Surface Mount audio amplifier 85C 20kHz 67dB 2.2W
AUDIO AMPLIFIER, 2 CHANNEL(S)
DUAL 2.1W AUDIO AMPLIFIER <AZ
LIFETIME BUYS TIL 12/09

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.