Texas Instruments LM4871LD

3W Audio Power Amplifier with Shutdown Mode | IC AMP AUDIO PWR 3W MONO AB 8SON

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4871LD.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

National Semiconductor

Newark

Related Parts

Texas InstrumentsLM4871LD/NOPB
3-W, mono, analog input Class-AB audio amplifier 8-WSON -40 to 85
Texas InstrumentsLM4871MX/NOPB
3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4871M/NOPB
3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Analog DevicesMAX98300ETA+T
Audio Amp Speaker 1-CH Mono 2.6W Class-D 8-Pin TDFN EP T/R
Audio Amp Speaker 1-CH Mono 1.8W Class-D 9-Pin Flip-Chip T/R / IC FCI AUDIO AMP 9CSP

Descriptions

Descriptions of Texas Instruments LM4871LD provided by its distributors.

3W Audio Power Amplifier with Shutdown Mode | IC AMP AUDIO PWR 3W MONO AB 8SON
Boomer Series: 3W Audio Amplifier with Shutdown Mode 8-WSON -40 to 85
Audio Amp Speaker 1-CH Mono 3W Class-AB 8-Pin LLP EP T/R
; No. of Channels:1; Output Power, Po rms:3W; Load Impedance Min:3ohm; Supply Voltage Min:2V; Supply Voltage Max:5V; Package/Case:8-LLP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.