onsemi NCP2823AFCT2G

Audio Amp Speaker 1-CH Mono 1.8W Class-D 9-Pin Flip-Chip T/R / IC FCI AUDIO AMP 9CSP
$ 0.371
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP2823AFCT2G.

Augswan

Datasheet11 pages15 years ago

IHS

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi NCP2823AFCT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.275
Stock
754,107
474,880
Authorized Distributors
2
2
Case/Package
-
FBGA
Number of Pins
9
9
Number of Channels
1
-
Output Power
1.8 W
-
Power Supply Rejection Ratio (PSRR)
77 dB
-
Common Mode Rejection Ratio
80 dB
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-02-18
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM4670ITLX/NOPB
3-W, mono, analog input Class-D audio amplifier with externally configurable gain 9-DSBGA -40 to 85
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
STMicroelectronicsTS4962MEIJT
Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R / IC AMP AUDIO PWR 2.8W 9FLIPCHIP
Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Texas InstrumentsTPA2011D1YFFR
Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier

Descriptions

Descriptions of onsemi NCP2823AFCT2G provided by its distributors.

Audio Amp Speaker 1-CH Mono 1.8W Class-D 9-Pin Flip-Chip T/R / IC FCI AUDIO AMP 9CSP
Audio Power Amplifier, 3.0 W, Filterless, Class D
CLASS D AUDIO AMPLIFIER, 1.8W, 1 Channel(s), 1 Func, PBGA9
e1 NCP2823 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 0.66mm 1.8W x 1 @ 8Ohm 1mA
The NCP2823A/B are cost effective mono audio power amplifiers designed for portable electronic devices. NCP2823A is optimized for 8 O operation and NCP2823B can operate with speaker impedance down to 4.0 O.For Instance NCP2823B is capable of delivering 3 W of continuous average power to a 4.0 O from a 5.0 V supply in a Bridge Tied Load (BTL) configuration. Under the same conditions NCP2823A can provide 1.5 W to an 8.0 O BTL load with less than 10% THD+N. For cellular handsets or PDAs it offers space and cost savings because no output filter is required when using inductive transducers. With more than 90% efficiency and very low shutdown current it increases the lifetime of your battery and drastically lowers the junction temperature.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd