Texas Instruments LM4871LD/NOPB

3-W, mono, analog input Class-AB audio amplifier 8-WSON -40 to 85
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4871LD/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

Arrow Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+30.74%

CAD Models

Download Texas Instruments LM4871LD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4871MM
3W Audio Power Amplifier with Shutdown Mode 8-VSSOP -40 to 85
Texas InstrumentsLM4871MX/NOPB
3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4871M/NOPB
Texas Instruments audio amplifier, SOICencapsulation, type:Power Amplifier, 8Pin, 3Wmax_power
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Analog DevicesMAX98300ETA+T
Audio Amp Speaker 1-CH Mono 2.6W Class-D 8-Pin TDFN EP T/R
Audio Amp Speaker 1-CH Mono 1.8W Class-D 9-Pin Flip-Chip T/R / IC FCI AUDIO AMP 9CSP

Descriptions

Descriptions of Texas Instruments LM4871LD/NOPB provided by its distributors.

3-W, mono, analog input Class-AB audio amplifier 8-WSON -40 to 85
Audio Amp Speaker 1-CH Mono 3W Class-AB 8-Pin WSON EP T/R
Audio Power Amplifier IC; No. of Channels:1; Output Power, Po rms:3W; Load Impedance Min:3ohm; Supply Voltage Min:2V; Supply Voltage Max:5V; Package/Case:8-LLP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4871LDNOPB