Texas Instruments LM4250CN

Programmable Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4250CN.

Verical

Datasheet14 pages14 years ago

Farnell

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments LM4250CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

onsemiLM301ANG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM741CN
Operational Amplifier 18V 25mA 0°C to +70°C DIP8 Leaded
Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
ICL7612 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - PDIP-8

Descriptions

Descriptions of Texas Instruments LM4250CN provided by its distributors.

Programmable Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8DIP
Amplifier; Programmable Operational Amplifier; + 18 V (Max.); 10 muA; + 30 V
Programmable Operational Amplifier 8-PDIP 0 to 70
PROGRAMMABLE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8
Non-RoHS Compliant EAR99 LM4250 Tin/Lead (Sn/Pb) op amp buffer circuit 9.27mm 0.075muA 15V 250kHz
OP AMP, PROGRAM, DIP8, POWERWISE; Op Amp Type:General Purpose; No. of Amplifiers:1; Bandwidth:120kHz; Slew Rate:0.2V/µs; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:4250; Gain Bandwidth:0.25MHz; IC Generic Number:4250; IC Temperature Range:Commercial; Input Offset Voltage Max:6mV; Logic Function Number:4250; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Programmable; Package / Case:DIP; Slew Rate:0.2V/µs; Supply Voltage + Nom:1.5V; Supply Voltage Max:18V; Supply Voltage Min:1V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4250CN.