What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ICL7612DCPAZ

ICL7612 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - PDIP-8
$ 2.064
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7612DCPAZ.

Integrated Device Technology

Datasheet13 pages21 years ago
Datasheet13 pages21 years ago

IHS

Renesas

element14 APAC

Farnell

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Apr 26, 2007
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-02
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDIP8
Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsTLC271ACP
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
MicrochipMCP6023-E/P
MICROCHIP MCP6023-E/P, TRIPLE OP AMP, 10MHZ RAIL-RAIL, 2.5 TO 5.5 V, 8-PIN PDIP
Texas InstrumentsLM4250CN
Programmable Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8DIP
onsemiLM301ANG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Renesas ICL7612DCPAZ provided by its distributors.

ICL7612 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - PDIP-8
Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDIP8
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 44KHZ LWBIAS 0 05NA COM
Lead Free 1999 OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 96dB 1.6V/mus 70C 1.4MHz
1mA 1.6V/¦Ìs 100nV/rtHz 1.4MHz 40mA 1 1 16V 15mV 1pA General Purpose PDIP-8 4.95mm
IC, OP AMP, CMOS, 7612, DIP8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:1.4MHz; Slew Rate:1.6Vµs; Supply Voltage Range:± 1V to ± 8V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:CMOS; Base Number:7612; Gain Bandwidth:1.4MHz; IC Generic Number:7612; IC Temperature Range:Commercial; Input Offset Voltage Max:20mV; Logic Function Number:7612; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Slew Rate:1.6V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:8V; Supply Voltage Min:1V; Termination Type:Through Hole
The ICL761X series is a family of CMOS operational amplifiers. These devices provide the designer with high performance operation at low supply voltages and selectable quiescent currents, and are an ideal design tool when ultra low input current and low power dissipation are desired. The basic amplifier will operate at supply voltages ranging from ±1V to ±8V, and may be operated from a single Lithium cell. A unique quiescent current programming pin allows setting of standby current to 1mA, 100µA, or 10µA, with no external components. This results in power consumption as low as 20µW. The output swing ranges to within a few millivolts of the supply voltages. Of particular significance is the extremely low (1pA) input current, input noise current of 0. 01pA/√Hz, and 1012Ω input impedance. These features optimize performance in very high source impedance applications. The inputs are internally protected. Outputs are fully protected against short circuits to ground or to either supply. AC performance is excellent, with a slew rate of 1. 6V/µs, and unity gain bandwidth of 1MHz at IQ = 1mA. Because of the low power dissipation, junction temperature rise and drift are quite low. Applications utilizing these features may include stable instruments, extended life designs, or high density packages.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M