Texas Instruments LM4121IM5-ADJ/NOPB

V-Ref Adjustable 1.21V to 1.222V 5mA 5-Pin SOT-23 T/R
$ 1.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4121IM5-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago

Verical

HQonline

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments LM4121IM5-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.468
$ 1.964
$ 1.964
Stock
349,574
205,479
205,479
Authorized Distributors
5
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
14 V
14 V
14 V
Min Output Voltage
1.21 V
1.214 V
1.214 V
Max Output Voltage
1.222 V
1.218 V
1.218 V
Tolerance
0.5 %
0.2 %
0.2 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM4121AIM5-ADJ/NOPB
V-Ref Adjustable 1.214V to 1.218V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120IM5-2.5/NOPB
IC VREF SERIES 2.5V SOT23-5 / V-Ref Precision 2.5V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120IM5-5.0/NOPB
V-Ref Precision 5V 5mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM4121IM5-ADJ/NOPB provided by its distributors.

V-Ref Adjustable 1.21V to 1.222V 5mA 5-Pin SOT-23 T/R
Voltage Reference; Termination Type:SMD; Package/Case:SOT-23; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC LDO SERIES V-REF 1.216V 0.5% 5-SOT-23; IC LDO SERIES V-REF 1.216V 0.5% 5-SOT-23; Topology:Series; Input Voltage:1.8V to 12V; Reference Voltage:1.216V; Temperature Coefficient:50ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4121IM5-ADJNOPB
  • LM4121IM5ADJ/NOPB
  • LM4121IM5ADJNOPB