Texas Instruments LM4121AIM5-ADJ/NOPB

V-Ref Adjustable 1.214V to 1.218V 5mA 5-Pin SOT-23 T/R
$ 1.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4121AIM5-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet18 pages14 years ago

Newark

HQonline

Arrow Electronics

Farnell

Inventory History

3 month trend:
+1.25%

CAD Models

Download Texas Instruments LM4121AIM5-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.964
$ 1.468
$ 1.468
Stock
184,250
323,075
323,075
Authorized Distributors
5
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
14 V
14 V
14 V
Min Output Voltage
1.214 V
1.21 V
1.21 V
Max Output Voltage
1.218 V
1.222 V
1.222 V
Tolerance
0.2 %
0.5 %
0.5 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM4121IM5-ADJ/NOPB
V-Ref Adjustable 1.21V to 1.222V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4121IM5-1.2/NOPB
V-Ref Precision 1.25V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120AIM5-3.3/NOPB
TEXAS INSTRUMENTS - LM4120AIM5-3.3/NOPB - VOLTAGE REF, SERIES, 3.3V, SOT-23-5

Descriptions

Descriptions of Texas Instruments LM4121AIM5-ADJ/NOPB provided by its distributors.

V-Ref Adjustable 1.214V to 1.218V 5mA 5-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BIPolar, PDSO5
50ppm/¡æ 275¦ÌA Adjustable 5mA 30¦ÌVrms 20¦ÌVp-p 1.216V 12V ¡À0.2% SOT-23-5 , 1.1mm
; Supply Voltage Min:1.8V; Supply Voltage Max:14V; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reference Volt Tolerance ± mV:250mV ;RoHS Compliant: Yes
V REF, PREC, UPOWER, SOT23, POWERWISE; Topology:Series; Input Voltage:1.8V to 12V; Reference Voltage:1.216V; Reference Voltage Tolerance:250mV; Voltage Reference Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:4121; Package / Case:SOT-23; Power Dissipation Max:350mW; Reference Voltage & Age Tolerance:0.2%; Termination Type:SMD; Voltage Regulator Type:Series, Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4121AIM5-ADJ/NOPB .
  • LM4121AIM5-ADJ/NOPB.
  • LM4121AIM5-ADJNOPB
  • LM4121AIM5ADJ/NOPB
  • LM4121AIM5ADJNOPB