Texas Instruments LM4120IM5-5.0/NOPB

V-Ref Precision 5V 5mA 5-Pin SOT-23 T/R
$ 1.16
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4120IM5-5.0/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago

Verical

element14 APAC

element14

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4120IM5-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM4120AIM5-5.0
Precision Micropower Low Dropout Voltage Reference | IC VREF SERIES 5V SOT23-5
Texas InstrumentsLM4120AIM5X-5.0/NOPB
V-Ref Precision 5V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4121IM5-1.2/NOPB
V-Ref Precision 1.25V 5mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM4120IM5-5.0/NOPB provided by its distributors.

V-Ref Precision 5V 5mA 5-Pin SOT-23 T/R
VOLTAGE REF, SERIES, 5V, SOT-23-5; Type de référence: Série - Fixe; Gamme de produit: Série LM4120; Tension de référence: 5V; Exactitude initiale: 0.5%; Coefficient de température: 14ppm/°C; Type de boîtier CI référence de te
Voltage Reference; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reference Volt Tolerance ± mV:250mV; Reference Volt Tolerance ±%:0.5% ;RoHS Compliant: Yes
IC, LDO SERIES V-REF, 5V, 0.5%, 5-SOT-23; IC, LDO SERIES V-REF, 5V, 0.5%, 5-SOT-23; Topology:Series; Input Voltage:6V to 12V; Reference Voltage:5V; Reference Voltage Tolerance:250mV; Temperature Coefficient:50ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4120IM5-5.0/NOPB .
  • LM4120IM5-5.0NOPB