Texas Instruments LM4050CIM3-5.0

50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 1.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4050CIM3-5.0.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages11 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages21 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments LM4050CIM3-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.525
$ 1.271
$ 1.271
Stock
239,084
1,812,694
1,812,694
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
5 V
-
-
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
80 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM4050CEM3X-5.0/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4050CEM3-5.0
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 5V SOT23-3
Texas InstrumentsLM4040CIM3-5.0
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040C50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Diodes Inc.ZRB500F02TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3
Diodes Inc.ZRB500F03TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4050CIM3-5.0 provided by its distributors.

50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 5V SOT23-3
V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.