Diodes Inc. ZRB500F03TA

Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3
$ 0.497
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZRB500F03TA.

Newark

Datasheet5 pages14 years ago

IHS

Farnell

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+122%

CAD Models

Download Diodes Inc. ZRB500F03TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.497
$ 0.435
$ 0.435
Stock
1,787,874
943,443
943,443
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
5 V
5 V
Min Output Voltage
4.85 V
4.95 V
4.95 V
Max Output Voltage
5.05 V
5.05 V
5.05 V
Tolerance
3 %
1 %
1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
50 µA
50 µA
50 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZRB500F02TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3
Diodes Inc.ZRB500F01TA
Voltage Reference, Precision, Shunt Fixed, 4.95 V to 5.05 V, 3 Pins, SOT-23
Texas InstrumentsTL4050C50IDBZT
Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Diodes Inc.ZR40401F50TA
EAR99 ZR404 Tape & Reel (TR) 2010 voltage reference device 60muA 5V 105muVrms -40C~85C TA
Texas InstrumentsLM4040CEM3X-5.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040DIM3X-5.0
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23

Descriptions

Descriptions of Diodes Inc. ZRB500F03TA provided by its distributors.

Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3
V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R
EAR99 ZRB500 Tape & Reel (TR) 2010 voltage reference device 50muA 5V 105muVrms 50ppm/C
IC, SM, VOLT REF, 5V; Topology:Shunt; Reference Voltage:5V; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:500; Diode Type:Voltage reference; Junction Temperature Tj Max:85°C; Junction Temperature Tj Min:-40°C; Logic Function Number:500; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Reference Voltage & Age Tolerance:3%; Temperature Coeff. +:50ppm/°C; Termination Type:SMD; Tolerance:3.0%; Voltage Regulator Type:Fixed
Typical application circuit The ZRB500 uses a band gap circuit design to achieve a precision micro power voltage reference of 5.0 volts. The device is available insmall outline surface mount packages, ideal for applications where space saving is important,as well as packages for through hole requirements. The ZRB500 design provides a stable voltage without an external capacitor and is stable with capacitive loads. The ZRB500 is recommended for operation between 50 \Delta A and 15mA and sois ideally suited to low power and battery powered applications. Excellent performance is maintained to an absolute maximum of 25mA, however the rugged design and 20 volt processing allows the reference to withstand transient effects and currents up to 200mA. Superior switching capability allows the device to reach stable operating conditions in only a few microseconds.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated