Texas Instruments LM4050CEM3X-5.0/NOPB

50-ppm/°C precision micropower shunt voltage reference 3-SOT-23
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4050CEM3X-5.0/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages11 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4050CEM3X-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL4050C50IDBZT
Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4050CIM3X-5.0/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4050CIM3-5.0
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Diodes Inc.LM4040C50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Diodes Inc.ZRB500F02TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3
Diodes Inc.ZRB500F03TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4050CEM3X-5.0/NOPB provided by its distributors.

50-ppm/°C precision micropower shunt voltage reference 3-SOT-23
V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R
50ppm/¡æ Fixed 15mA 93¦ÌVrms 5V 5V 90¦ÌA ¡À0.5% SOT-23-3 , 1.02mm
IC SHUNT VOLT REF PREC SOT23-3
Surface Mount Lead Free GULL WING ROHS3Compliant Shunt Voltage Reference IC 1.22mm ±0.5% 50ppm/C 93muVrms
LM4050 - N 50PPM/C PRECISION MIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4050CEM3X-5.0NOPB
  • LM4050CEM3X5.0/NOPB