Texas Instruments LM4041QCEM3-1.2NO

Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041QCEM3-1.2NO.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages21 years ago

HQonline

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LM4041QCEM3-1.2NO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.667
$ 0.259
$ 0.259
Stock
1,234,658
2,279,053
2,279,053
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
12 mA
12 mA
Min Input Voltage
-
10 V
10 V
Max Input Voltage
14 mV
10 V
10 V
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
15 V
1.225 V
1.225 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
Cathode Current
68 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Diodes Inc.LM4041CFTA
EAR99 LM4041 Tape & Reel (TR) 2005 voltage reference device 68muA 1.225V 20muVrms 150ppm/C
Texas InstrumentsLM4041CEM3X-1.2/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4041CEM3-1.2
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4041QEEM3-1.2/NO
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Diodes Inc.LM4040C25FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3, LM4040 Series
STMicroelectronicsTS4041CILT-1.2
TS4041 Series 1.225 V LDS 10 mA Micropower Shunt Voltage Reference - SOT-23

Descriptions

Descriptions of Texas Instruments LM4041QCEM3-1.2NO provided by its distributors.

Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
IC VREF SHUNT 0.5% SOT23-3 / Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
V-Ref Precision 1.225V 12mA Automotive 3-Pin SOT-23 T/R
100ppm/¡æ Fixed 12mA 20¦ÌVrms 1.225V 14mV 1.225V 68¦ÌA ¡À0.5% SOT-23-3 , 1.02mm
TEXAS INSTRUMENTS LM4041QCEM3-1.2NOVoltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4041 Series, 1.225V, SOT-23-3
VOLTAGE REF, SHUNT, 1.225V, SOT-23-3; Type de référence: Shunt - Fixe; Gamme de produit: Série LM4041; Tension de référence: 1.225V; Exactitude initiale: 0.5%; Coefficient de température: ± 15ppm/°C; Type de boîtier CI référe
Voltage Ref, Shunt, 1.225V, Sot-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:Lm4041 Series; Reference Voltage:1.225V; Initial Accuracy:0.5%; Temperature Coefficient:± 15Ppm/°C; Voltage Reference Case Style:Sot-23; No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS LM4041QCEM3-1.2NO
VOLTAGE REF, SHUNT, 1.225V, SOT-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:LM4041 Series; Reference Voltage:1.225V; Initial Accuracy:0.5%; Temperature Coefficient:± 15ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:AEC-Q100; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Reference Volts:1.225V; Topology:Shunt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041QCEM3-1.2/NO
  • LM4041QCEM3-1.2NO .