Texas Instruments LM4041QEEM3-1.2/NO

Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041QEEM3-1.2/NO.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages21 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments LM4041QEEM3-1.2/NO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.484
$ 0.484
Stock
323,622
319,590
319,590
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
14 mV
-
-
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
15 V
-
-
Tolerance
2 %
2 %
2 %
Temperature Coefficient
15 ppm/°C
150 ppm/°C
150 ppm/°C
Cathode Current
73 µA
70 µA
70 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLM4041QCEM3-1.2NO
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4041EEM3X-1.2
LM4041 Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 1.225V SOT23
Texas InstrumentsLM4041EEM3-1.2
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Diodes Inc.LM4041DFTA
EAR99 LM4041 Tape & Reel (TR) 2010 voltage reference device 73muA 1.225V 20muVrms 150ppm/C
Diodes Inc.AZ431LANTR-G1
V-Ref Adjustable/Precision 1.24V to 18V 100mA 3-Pin SOT-23 T/R
Diodes Inc.LM4041CFTA
EAR99 LM4041 Tape & Reel (TR) 2005 voltage reference device 68muA 1.225V 20muVrms 150ppm/C

Descriptions

Descriptions of Texas Instruments LM4041QEEM3-1.2/NO provided by its distributors.

Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
TEXAS INSTRUMENTS LM4041QEEM3-1.2/NO VOLTAGE REF, SHUNT, 1.225V, SOT-23-3
Voltage References Prec Micropower Shunt VTG Ref
Voltage Reference, Precision Micropower, Shunt - Fixed, Aec-Q100 Lm4041 Series, 1.225V, Sot-23-3 Rohs Compliant: Yes
1.225V 1.225V SOT-23-3 , 1.02mm
LM4041-N-Q1 PRECISION MICROPOWER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041QEEM3-1.2NO