Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4041C12IDBZR

1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041C12IDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Newark

element14 APAC

element14

HQonline

Inventory History

3 month trend:
-4.27%

CAD Models

Download Texas Instruments LM4041C12IDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.805
$ 0.805
Stock
2,197,791
4,562,518
4,562,518
Authorized Distributors
2
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
-
-
Min Input Voltage
10 V
-
-
Max Input Voltage
10 V
-
-
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
1.225 V
-
-
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
80 µA
68 µA
68 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Diodes Inc.LM4041CFTA
EAR99 LM4041 Tape & Reel (TR) 2005 voltage reference device 68muA 1.225V 20muVrms 150ppm/C
Texas InstrumentsLM4041CQDBZT
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
Texas InstrumentsLM4041CEM3X-1.2/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4041CIDBZR
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
STMicroelectronicsTS4041CILT-1.2
Fixed Ref 1.225V 12mA 65μA ±0.5% 120ppm/°C SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.3mm × 950μm
Diodes Inc.ZXRE4041CFTA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZXRE4041 Series, 1.225V, SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4041C12IDBZR provided by its distributors.

1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
IC, SHUNT V-REF, 1.225V, 6mV, 3-SOT-23;; 3-SOT-23; Reference Type:Shunt; Input Voltage Min:10V; Max:10V;
100ppm/°C Fixed 12mA 20µVrms 1.225V 1.225V 80μA ±0.5% SOT-23-3 SMD, Adhesive Mount 1.12mm H
TEXAS INSTRUMENTS - LM4041C12IDBZR - VOLTAGE REF, SHUNT, 1.225V, SOT-23-3
V-Ref Precision 1.225V 25mA Automotive 3-Pin SOT-23 T/R
VOLTAGE REF, SHUNT, 1.225V, SOT-23-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM4041 Series; Reference Voltage: 1.225V; Initial Accuracy: 0.5%; Temperature Coefficient: ± 20ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Input Voltage: 10V; Input Voltage Max: 10V; Input Voltage Min: 10V; Operating Temperature Range: -40°C to +85°C; Reference Volt Tolerance ±%: 0.5%; Reference Voltage Tolerance: 6mV; Reference Volts: 1.2V; Topology: Shunt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041C12IDBZR .
  • LM4041C12IDBZR.
  • LM4041C12IDBZR..