Texas Instruments LM4041CIM3X-1.2

LM4041 Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 1.225V SOT23
$ 0.522

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CIM3X-1.2.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages11 years ago
Datasheet33 pages12 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages21 years ago

National Semiconductor

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4041CIM3X-1.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.259
$ 0.259
Stock
2,236,130
2,250,578
2,250,578
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
10 V
10 V
Max Input Voltage
-
10 V
10 V
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
1.225 V
1.225 V
1.225 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
65 µA
80 µA
80 µA

Engineering Resources

Related Parts

Texas InstrumentsLM4041C12IDBZR
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Diodes Inc.LM4041CFTA
EAR99 LM4041 Tape & Reel (TR) 2005 voltage reference device 68muA 1.225V 20muVrms 150ppm/C
Texas InstrumentsLM4041CEM3X-1.2/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
STMicroelectronicsTS4041CILT-1.2
TS4041 Series 1.225 V LDS 10 mA Micropower Shunt Voltage Reference - SOT-23
Texas InstrumentsLM4041C12IDBZT
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Diodes Inc.ZXRE4041CFTA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZXRE4041 Series, 1.225V, SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4041CIM3X-1.2 provided by its distributors.

LM4041 Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 1.225V SOT23
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
Precision Micropower Shunt Voltage eference 3-SOT-23 -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041CIM3X1.2