Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXRE4041CFTA

Voltage Reference, Precision Micropower, Shunt - Fixed, ZXRE4041 Series, 1.225V, SOT-23-3
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXRE4041CFTA.

IHS

Datasheet6 pages23 years ago

Newark

DigiKey

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-50.28%

Alternate Parts

Price @ 1000
$ 0.588
$ 0.465
$ 0.465
Stock
338,061
1,254,547
1,254,547
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.219 V
1.213 V
1.213 V
Max Output Voltage
1.231 V
1.237 V
1.237 V
Tolerance
0.5 %
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
30 µA
30 µA
30 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.ZXRE4041DFTA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZXRE4041 Series, 1.225V, SOT-23-3
Texas InstrumentsLM4041C12IDBZR
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Diodes Inc.LM4041CFTA
EAR99 LM4041 Tape & Reel (TR) 2005 voltage reference device 68muA 1.225V 20muVrms 150ppm/C
Texas InstrumentsLM4041CEM3X-1.2/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4041CIM3-1.2
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
STMicroelectronicsTS4041CILT-1.2
Fixed Ref 1.225V 12mA 65μA ±0.5% 120ppm/°C SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.3mm × 950μm

Descriptions

Descriptions of Diodes Inc. ZXRE4041CFTA provided by its distributors.

Voltage Reference, Precision Micropower, Shunt - Fixed, ZXRE4041 Series, 1.225V, SOT-23-3
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
IC, SM, PRECISION, VOLT REF, 1.225V; Topology:Shunt; Reference Voltage:1.225V; Temperature Coefficient:75ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Base Number:4041; Diode Type:Voltage Reference; Junction Temperature Tj Max:85°C; Junction Temperature Tj Min:-40°C; Logic Function Number:4041; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Reference Voltage & Age Tolerance:0.5%; Temperature Coeff. +:75ppm/°C; Termination Type:SMD; Tolerance:0.5%; Voltage Regulator Type:Fixed

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated