Texas Instruments LM4040QDEM3-3.0/NOPB

Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040QDEM3-3.0/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet53 pages11 years ago
Technical Drawing2 pages21 years ago

Augswan

Inventory History

3 month trend:
-42.45%

CAD Models

Download Texas Instruments LM4040QDEM3-3.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.673
$ 0.673
Stock
401,091
249,126
249,126
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
-
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
-
-
-
Tolerance
1 %
1 %
1 %
Temperature Coefficient
-
150 ppm/°C
150 ppm/°C
Cathode Current
75 µA
70 µA
70 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R Automotive AEC-Q100
Analog DevicesMAX6003EUR+T
MAX6003 Series 3 V ±1 % Surface Mount Fixed Voltage Reference - SOT-23
Diodes Inc.AN431BN-ATRG1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsATL431AIDBZR
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Diodes Inc.AZ431BN-ATRE1
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsATL432AQDBZR
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM4040QDEM3-3.0/NOPB provided by its distributors.

Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
IC VREF SHUNT 1% SOT23-3 / Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3
V-Ref Precision 3V 15mA Automotive 3-Pin SOT-23 T/R
150ppm/¡æ 47¦ÌA Fixed 15mA 35¦ÌVrms 3V 3V 75¦ÌA ¡À1% SOT-23-3 , 3.04mm*1.4mm*1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040QDEM3-3.0NOPB