Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ATL431AIDBZR

V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ATL431AIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages21 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+858%

CAD Models

Download Texas Instruments ATL431AIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.264
Stock
1,162,101
831,367
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
100 mA
-
Min Input Voltage
-
-
Max Input Voltage
24 V
-
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
Tolerance
1 %
1 %
Temperature Coefficient
48 ppm/°C
82 ppm/°C
Cathode Current
35 µA
35 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsATL432AIDBZR
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsATL432AQDBZR
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsATL432BIDBZR
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Diodes Inc.AN431BN-ATRG1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Diodes Inc.AZ431BN-ATRE1
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Diodes Inc.AS431BNTR-G1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ATL431AIDBZR provided by its distributors.

V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
2.5-V low-IQ adjustable precision shunt regulator 3-SOT-23 -40 to 85
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3
Voltage References; ATL431AIDBZR; TEXAS INSTRUMENTS; 3; SOT-23; 1 %; Shunt
VOLTAGE REF, SHUNT, 2.5-36V, 1%, SOT23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Sty

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATL431AIDBZR .