Diodes Inc. AZ431BN-ATRE1

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
$ 0.128
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ431BN-ATRE1.

IHS

Datasheet19 pages8 years ago
Datasheet18 pages17 years ago

Diodes Inc SCT

Augswan

Future Electronics

Inventory History

3 month trend:
-84.08%

CAD Models

Download Diodes Inc. AZ431BN-ATRE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.035
Stock
1,969,112
4,257,562
Authorized Distributors
6
4
Case/Package
VSSOP
VSSOP
Number of Pins
3
-
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
36 V
18 V
Min Output Voltage
2.48 V
2.48 V
Max Output Voltage
2.52 V
2.52 V
Tolerance
0.8 %
0.8 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Cathode Current
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AS431BNTR-E1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Diodes Inc.AZ431AN-ATRE1
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Diodes Inc.AZ431LANTR-E1
V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R
Diodes Inc.AP431SRG-7
V-Ref Adjustable 2.495V to 36V 200mA 3-Pin SOT-23R T/R
Diodes Inc.LM4041DADJFTA
V-Ref Adjustable 1.24V to 10V 12mA Automotive 3-Pin SOT-23 T/R
STMicroelectronicsTLVH431AIL3T
V-Ref Adjustable 1.24V to 18V 60mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. AZ431BN-ATRE1 provided by its distributors.

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
AZ431-A Series 2.5 V 100 mA Adjustable Precision Shunt Regulator - SOT-23-3
Voltage Reference, 2.5-36V, Sot-23 Rohs Compliant: Yes |Diodes Inc. AZ431BN-ATRE1
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated