Texas Instruments LM4040QCIM3X2.5/NOPB

Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040QCIM3X2.5/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet53 pages11 years ago
Datasheet44 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments LM4040QCIM3X2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.305
$ 0.305
Stock
12,605,292
1,248,488
1,248,488
Authorized Distributors
4
6
6
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
-
2.5 V
2.5 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
65 µA
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM4040CIM3X-2.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsTL4050B25QDBZRQ1
V-Ref Precision 2.5V 20mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsLM4040QCEM3-2.5/NOPB
IC VREF SHUNT 0.5% SOT23-3 / Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Analog DevicesADR5040BRTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout)
Analog DevicesADR5043BRTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout)
Analog DevicesADR5044BRTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout)

Descriptions

Descriptions of Texas Instruments LM4040QCIM3X2.5/NOPB provided by its distributors.

Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
V-Ref Precision 2.5V 15mA Automotive 3-Pin SOT-23 T/R
100ppm/¡æ Fixed 15mA 35¦ÌVrms 2.5V 2.5V 65¦ÌA ¡À0.5% SOT-23-3 , 1.02mm
Voltage References Precision MicroPWR Shunt Vltg Ref
1-OUTPUT TWO TERM VOLTAGE REFERENCE 2.5 V PDSO3
EAR99 LM4040 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) voltage reference device 65muA 2.5V 35muVrms 100ppm/C
Precision Micropower Shunt Voltage Refer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040QCIM3X2.5NOPB