Texas Instruments LM4040CIM3X-2.0/NOPB

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040CIM3X-2.0/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet53 pages11 years ago
Datasheet44 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments LM4040CIM3X-2.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 0.461
$ 0.461
Stock
11,654,727
1,255,215
1,255,215
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
2.5 V
-
-
Min Output Voltage
2.048 V
-
-
Max Output Voltage
2.048 V
2.048 V
2.048 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
65 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM4040QCIM3X2.5/NOPB
Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040DIM3-2.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Analog DevicesADR5044ARTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout)
Texas InstrumentsTLV431BQDBZRQ1
V-Ref Adjustable 1.24V to 6V 15mA Automotive 3-Pin SOT-23 T/R
STMicroelectronicsTS3431AILT
TS3431 Series 1.24 V 100 mA Programmable Shunt Voltage Reference - SOT-23-3L
STMicroelectronicsTS3431ILT
TS3431 Series 1.24 V 100 mA Adj. Programmable Shunt Voltage Reference- SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4040CIM3X-2.0/NOPB provided by its distributors.

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
V-Ref Precision 2.048V 15mA 3-Pin SOT-23 T/R
100ppm/¡æ Fixed 15mA 35¦ÌVrms 2.048V 2.5V 2.048V 65¦ÌA ¡À0.5% SOT-23-3 , 1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040CIM3X-2.0 NOPB
  • LM4040CIM3X-2.0NOPB
  • LM4040CIM3X2.0/NOPB