Microchip LM4040CYM3-2.5-TR

Voltage Reference Sources; MICROCHIP; LM4040CYM3-2.5-TR; SOT-23-3; 15 mA; Surface Mount; Shunt
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LM4040CYM3-2.5-TR.

Microchip

Datasheet30 pages7 years ago

Electro Sonic

Future Electronics

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-16.01%

CAD Models

Download Microchip LM4040CYM3-2.5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.561
$ 0.561
Stock
1,260,604
2,974,706
2,974,706
Authorized Distributors
6
2
2
Case/Package
SOT-23-3
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
60 µA
65 µA
65 µA

Supply Chain

Projected EOL Date2034-03-08
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Diodes Inc.ZXRE250BSA-7
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsATL432BQDBZR
V-Ref Adjustable 2.5V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.AS431IANTR-G1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator 0°C to 70°C
Diodes Inc.AN431AN-ATRG1
Voltage Reference, Precision, Shunt Adjustable, 2.487 V to 2.512 V, 3 Pins, SOT-23
Texas InstrumentsATL432AQDBZR
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip LM4040CYM3-2.5-TR provided by its distributors.

Voltage Reference Sources; MICROCHIP; LM4040CYM3-2.5-TR; SOT-23-3; 15 mA; Surface Mount; Shunt
MICREL SEMICONDUCTOR LM4040CYM3-2.5 TR Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 2.5V, SOT-23-3
LM4040 Tape & Reel (TR) Shunt Active voltage reference device 65muA 2.5V 35muVrms 85C
Shunt Voltage Reference, 2.5V, 0.5% Accuracy, 100ppm/deg
VOLTAGE REF, SHUNT, 2.5V, SOT-23-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM4040 Series; Reference Voltage: 2.5V; Initial Accuracy: 0.5%; Temperature Coefficient: ± 20ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 4040; Operating Temperature Range: -40°C to +85°C; Reference Volt Tolerance ±%: 0.1%; Reference Voltage Tolerance: 500mV; Reference Volts: 2.5V; Topology: Shunt
Voltage Reference Type = Shunt / Temperature Coefficient ppm/°C = 100 / Accuracy % = 0.5 / Output Current mA = 15 / Supply Current uA = 65 / Supply Voltage Max. V = 2.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.05 / Width mm = 1.4 / Height mm = 1.15 / Power Dissipation (Pd) mW = 306

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040CYM3-2.5 TR
  • LM4040CYM3-2.5-TR.
  • LM4040CYM3-2.5TR