Texas Instruments LM4040D25IDBZT

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040D25IDBZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments LM4040D25IDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.309
$ 0.309
Stock
636,898
1,398,910
1,398,910
Authorized Distributors
2
6
6
Case/Package
SOT-23
TSOP
TSOP
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.451 V
2.451 V
Max Output Voltage
2.5 V
2.549 V
2.549 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
15 ppm/°C
30 ppm/°C
30 ppm/°C
Cathode Current
80 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM4040DIM3-2.5
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040DEM3X-2.5/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040DIM3X-2.5
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.ZR40401F25TA
EAR99 ZR404 Tape & Reel (TR) 1998 voltage reference device 60muA 2.5V 45muVrms -40C~85C TA
Diodes Inc.LM4040D30FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 75muA 3V 35muVrms -40C~125C TA
Diodes Inc.LM4040C25FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3, LM4040 Series

Descriptions

Descriptions of Texas Instruments LM4040D25IDBZT provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
150ppm/¡æ Fixed 15mA 35¦ÌVrms 2.5V 2.5V 80¦ÌA ¡À1% SOT-23-3 , 2.92mm*1.3mm*1mm
VOLTAGE REF, SHUNT, 2.5V, SOT-23-3; Type de référence: Shunt - Fixe; Gamme de produit: -; Tension de référence: 2.5V; Exactitude initiale: 1%; Coefficient de température: ± 20ppm/°C; Type de boîtier CI référence de tension: SO
VOLTAGE REF, SHUNT, 2.5V, SOT-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:-; Reference Voltage:2.5V; Initial Accuracy:1%; Temperature Coefficient:± 20ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040D25IDBZT .