STMicroelectronics TS4040DILT-2.5

TS4040 Series Fixed 2.5 V ±1 % SMT Shunt Voltage Reference - SOT-23
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4040DILT-2.5.

Upverter

Datasheet9 pages20 years ago

HQonline

Farnell

iiiC

Inventory History

3 month trend:
-1.58%

CAD Models

Download STMicroelectronics TS4040DILT-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.327
$ 0.327
Stock
1,631,954
572,780
572,780
Authorized Distributors
6
5
5
Case/Package
TSOP
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.451 V
-
-
Max Output Voltage
2.549 V
2.5 V
2.5 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
30 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
65 µA
75 µA
75 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM4040D20QDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4040D30QDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
STMicroelectronicsTS822AILT
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R / IC VREF SHUNT 2.5V SOT23-3
STMicroelectronicsTS824ILT-2.5
Voltage Reference, Micropower, Shunt - Fixed, TS824 Series, 2.5V, SOT-23-3
Texas InstrumentsLM4040D20IDBZRG4
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
STMicroelectronicsTS4040EILT-2.5
2.5V Micropower Shunt Voltage Reference, SOT23, Tape and Reel

Descriptions

Descriptions of STMicroelectronics TS4040DILT-2.5 provided by its distributors.

TS4040 Series Fixed 2.5 V ±1 % SMT Shunt Voltage Reference - SOT-23
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R
TS4040DILT-2.5, SHUNT VOLTAGE REFERENCE 2.5V, 1%, 3-PIN SOT-23
Ferrite Beads and Chips Tape & Reel (TR) Surface Mount 0603 (1608 Metric) 1 (Unlimited) 1 0.063Lx0.032W 1.60mmx0.80mm 300mOhm MMZ -55°C~125°C Ferrite Beads 0603 300ohms 500mA Signal Line AEC-Q200

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS4040DILT2.5