Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV431BQDBZRQ1

V-Ref Adjustable 1.24V to 6V 15mA Automotive 3-Pin SOT-23 T/R
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431BQDBZRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages21 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-10.24%

CAD Models

Download Texas Instruments TLV431BQDBZRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.738
$ 0.256
$ 0.256
Stock
508,943
5,874,299
5,874,299
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
7 V
7 V
7 V
Min Output Voltage
1.24 V
-
-
Max Output Voltage
6 V
6 V
6 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
161 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV431BIDBZT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
Texas InstrumentsTLV431IDBZR
1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
Texas InstrumentsLM4040C50IDBZRG4
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
STMicroelectronicsTS432AILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R
Analog DevicesADR550ARTZ-REEL7
IC VREF SHUNT 0.4% SOT23-3 Shunt Voltage Reference IC Fixed 5V V ±0.4% 15 mA SOT-23-3
Analog DevicesLM4040CIM3-5.0-T
100ppm/℃ Fixed 15mA 80µVrms 5V 5V 80μA ±0.5% SOT-23-3 SMD mount 2.92mm*1.3mm*940μm

Descriptions

Descriptions of Texas Instruments TLV431BQDBZRQ1 provided by its distributors.

V-Ref Adjustable 1.24V to 6V 15mA Automotive 3-Pin SOT-23 T/R
Automotive, low-voltage adjustable precision shunt regulator 3-SOT-23 -40 to 125
Voltage References; TLV431BQDBZRQ1; TEXAS INSTRUMENTS; 3; SOT-23; 15 mA; Adjustable, Shunt
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3
IC VREF SHUNT ADJ 0.5% SOT23-3 Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-3
VOLTAGE REFERENCE, AUTO, 1.24V, SOT23; Type de référence: Shunt - Ajustable; Gamme de produit: -; Tension de référence: 1.24V; Exactitude initiale: 1%; Coefficient de température: ±161ppm/°C; Type de boîtier CI référence de t
Voltage Reference, AUTO, 1.24V, SOT23; Voltage Reference Type:Shunt - Adjustable; Product Range:-; Reference Voltage:1.24V; Initial Accuracy:1%; Temperature Coefficient:± 161ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:AEC-Q100; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV431BQDBZRQ1 .