Texas Instruments LM4040C30QDBZT

IC VREF SHUNT 0.5% SOT23-3 / Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C30QDBZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments LM4040C30QDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.796
$ 1.774
$ 1.774
Stock
337,848
320,516
320,516
Authorized Distributors
2
6
6
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
3 V
-
-
Tolerance
0.5 %
0.1 %
0.1 %
Temperature Coefficient
15 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
82 µA
67 µA
67 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR530ARTZ-REEL7
Two Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, BIPolar, PDSO3
Texas InstrumentsLM4040B30IDBZT
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Analog DevicesADR5043ARTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout)
Analog DevicesADR5043BRTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout)
Texas InstrumentsLM4040D30QDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Diodes Inc.ZR40402F25TA
Volt Ref, Shunt, 2.5V, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. ZR40402F25TA

Descriptions

Descriptions of Texas Instruments LM4040C30QDBZT provided by its distributors.

IC VREF SHUNT 0.5% SOT23-3 / Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
V-Ref Precision 3V 15mA Automotive 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.