Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040D30QDBZR

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040D30QDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Newark

HQonline

iiiC

Inventory History

3 month trend:
-4.37%

CAD Models

Download Texas Instruments LM4040D30QDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.386
$ 0.386
Stock
585,761
787,988
787,988
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
3 V
-
-
Max Output Voltage
3 V
3 V
3 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
15 ppm/°C
150 ppm/°C
150 ppm/°C
Cathode Current
82 µA
77 µA
77 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsTS4040DILT-2.5
TS4040 Series Fixed 2.5 V ±1 % SMT Shunt Voltage Reference - SOT-23
STMicroelectronicsTS822AILT
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R / IC VREF SHUNT 2.5V SOT23-3
STMicroelectronicsTS824ILT-2.5
Voltage Reference, Micropower, Shunt - Fixed, TS824 Series, 2.5V, SOT-23-3
Analog DevicesADR5043ARTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout)
Analog DevicesADR5043BRTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout)
Diodes Inc.ZR40402F25TA
Volt Ref, Shunt, 2.5V, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. ZR40402F25TA

Descriptions

Descriptions of Texas Instruments LM4040D30QDBZR provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
150ppm/℃ Fixed 15mA 35µVrms 3V 3V 82μA ±1% SOT-23-3 SMD mount,glue mount 2.92mm*1.3mm*1mm
V-Ref Precision 3V 15mA Automotive 3-Pin SOT-23 T/R
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE | IC VREF SHUNT 3V SOT23-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.