Analog Devices LM4040AIM3-3.0+T

Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
$ 1.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM4040AIM3-3.0+T.

Analog Devices

Official datasheet0 pages0 years ago

ODG (Origin Data Global)

_legacy Avnet

Ciiva

element14 APAC

Inventory History

3 month trend:
+27.10%

CAD Models

Download Analog Devices LM4040AIM3-3.0+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4040QAIM3X2.5/NOPB
Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Analog DevicesADR5043BRTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout)
Analog DevicesADR5041WBRTZ-R7
Precision Micropower Shunt Mode Voltage Reference Applications (2.5 Vout)
Analog DevicesLM4040AEM3-2.1+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesLM4040AEM3-2.5+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesLM4041AIM3-1.2+T
EAR99 Strip Matte Tin (Sn) INDUSTRIAL voltage reference device 1.225V 100ppm/C 1.12mm 2.92mm

Descriptions

Descriptions of Analog Devices LM4040AIM3-3.0+T provided by its distributors.

Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
LM4040 Series 3 V ±0.1 % Surface Mount Shunt Voltage Reference - SOT-23
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R / IC VREF SHUNT 3V SOT23-3
100ppm/¡æ Fixed 15mA 45¦ÌVrms 3V 3V 67¦ÌA ¡À0.1% SOT-23-3 , 3.04mm*1.4mm*1.12mm
Volt Ref, Shunt, 3V, -40 To 85Deg C; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS LM4040AIM3-3.0+T
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, SHUNT V-REF, 3V, 0.1%, 3-SOT-23; Top; IC, SHUNT V-REF, 3V, 0.1%, 3-SOT-23; Topology:Shunt; Input Voltage:-; Reference Voltage:3V; Reference Voltage Tolerance:3mV; Voltage Reference Case Style:SOT-23; No. of Pins:3; Temperature Coefficient:± 100ppm/°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040AIM3-3,0+T
  • LM4040AIM3-3.0 T
  • LM4040AIM3-3.0+T.
  • LM4040AIM3-3.0-T
  • LM4040AIM3-3.0T
  • LM4040AIM33.0+T