Texas Instruments LM4040A41IDBZT

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 2.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040A41IDBZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

HQonline

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments LM4040A41IDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.119
$ 1.209
$ 1.209
Stock
426,921
677,310
677,310
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
4.096 V
4.096 V
4.096 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
100 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
83 µA
83 µA
83 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM4040AIM3X-4.1/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040AIM3-4.1
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040C41IDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Diodes Inc.ZR40401F41TA
EAR99 ZR404 Tape & Reel (TR) 2003 voltage reference device 60muA 4.096V 90muVrms -40C~85C TA
Diodes Inc.LM4040C50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Diodes Inc.LM4040B50FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 83muA 5V 80muVrms -40C~125C TA

Descriptions

Descriptions of Texas Instruments LM4040A41IDBZT provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Precision 4.096V 15mA Automotive 3-Pin SOT-23 T/R
TEXAS INSTRUMENTS LM4040A41IDBZT Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 4.096V, SOT-23-3
EAR99 LM4040 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) voltage reference device 88muA 4.096V 80muVrms -40C~85C TA
VOLTAGE REF, SHUNT, 4.096V, SOT-23-3; Type de référence: Shunt - Fixe; Gamme de produit: Série LM4040; Tension de référence: 4.096V; Exactitude initiale: 0.1%; Coefficient de température: ± 30ppm/°C; Type de boîtier CI référe
Voltage Ref, Shunt, 4.096V, Sot-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:Lm4040 Series; Reference Voltage:4.096V; Initial Accuracy:0.1%; Temperature Coefficient:± 30Ppm/°C; Voltage Reference Case Style:Sot-23; No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS LM4040A41IDBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040A41IDBZT .