Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040C41IDBZR

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C41IDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Farnell

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+4.71%

CAD Models

Download Texas Instruments LM4040C41IDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.599
$ 0.599
Stock
925,595
1,344,019
1,344,019
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
2.5 V
2.5 V
Min Output Voltage
-
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
4.096 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
83 µA
73 µA
73 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Diodes Inc.LM4040C50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Texas InstrumentsLM4040CIM3X-4.1/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040CIM3X-4.1
100ppm/°C Fixed 15mA 80µVrms 4.096V 4.096V 73μA ±0.5% SOT-23-3 SMD, Adhesive Mount 1.02mm H
Texas InstrumentsLM4040CIM3-4.1
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040C30FTA
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Diodes Inc.ZR40401F41TA
EAR99 ZR404 Tape & Reel (TR) 2003 voltage reference device 60muA 4.096V 90muVrms -40C~85C TA

Descriptions

Descriptions of Texas Instruments LM4040C41IDBZR provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R
EAR99 LM4040 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) voltage reference device 88muA 4.096V 80muVrms -40C~85C TA
VOLTAGE REF, SHUNT, 4.096V, SOT-23-3; Vo; VOLTAGE REF, SHUNT, 4.096V, SOT-23-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM4040 Series; Reference Voltage: 4.096V; Initial Accuracy: 0.5%; Temperature Coefficient: ± 30ppm/°C; Voltage Reference Case Style: SOT-23

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040C41IDBZR .