
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | LM4040AIM3X-4.1/NOPBCT-ND | 1,622 | 1 | Cut Tape | ||||||||
| Mouser | 926-LM4040AIM3X41NPB | 3,735 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LM4040AIM3X-4.1/NOPB | 4,815 | 1 | Tape & Reel | 23h | |||||||
| Win Source | WS-LM4040AIM3X-4.1/NOPB | 64,000 | 50 | 22h | ||||||||
| Worldway Electronics | LM4040AIM3X-4.1/NOPB | 12,104 | 7 | Tape & Reel | 21h |
Download Texas Instruments LM4040AIM3X-4.1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LM4040AIM3X-4.1/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: