Texas Instruments LM3S5G51-IQC80-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 384KB Flash 1.3V/3.3V 100-Pin LQFP Tray

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S5G51-IQC80-A2.

Farnell

Datasheet1,271 pages11 years ago
Datasheet1,261 pages14 years ago
Datasheet1,261 pages14 years ago

Texas Instruments

Factory Futures

Newark

Arrow Electronics

Related Parts

Texas InstrumentsLM3S9U96-IQC80-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 384KB Flash 1.3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsS4MF04207SPZQQ1
MCU 16-bit/32-bit ARM Cortex M3 RISC 448KB Flash 3.3V Automotive 100-Pin LQFP Tray
Texas InstrumentsLM3S5R31-IBZ80-C5
MCU 32-Bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.3V/3.3V 108-Pin NFBGA
STMicroelectronicsSTM32F103VDT6
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F401VDT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F103VDT6TR
MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments LM3S5G51-IQC80-A2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 384KB Flash 1.3V/3.3V 100-Pin LQFP Tray
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
IC, 32BIT MCU, ARM STELLARIS, 80MHZ, 100; IC, 32BIT MCU, ARM STELLARIS, 80MHZ, 100-LQFP; Controller Family/Series:(ARM Cortex) Stellaris 5000; Core Size:32bit; No. of I/O's:67; Program Memory Size:384KB; RAM Memory Size:64KB; CPU Speed:80MHz
IC, MCU, ARM CORTEX-M3, 100LQFP; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:67; Program Memory Size:384KB; RAM Memory Size:64KB; CPU Speed:80MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ACMP, ADC, DMA, POR, RTC; Embedded Interface Type:CAN, I2C, SPI, UART; Digital IC Case Style:LQFP; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S5G51IQC80A2