STMicroelectronics STM32F401VDT6

MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401VDT6.

HQonline

Datasheet135 pages11 years ago

Upverter

STMicroelectronics

Newark

Inventory History

3 month trend:
-21.66%

CAD Models

Download STMicroelectronics STM32F401VDT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F411VCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
STMicroelectronicsSTM32F411VET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
STMicroelectronicsSTM32F103VDT6
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Frame
MicrochipATSAM3A8CA-AU
Microchip SAM3ASeries microcontroller, ARM Cortex M3kernel, 100needle, LQFPencapsulation
MicrochipATSAM3A4CA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
MicrochipATSAM3U2CA-AU
ARM MCU, 32-bit, ARM Cortex-M3, 96 MHz, 128 Kilobytes, 36 Kilobytes, 100Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM32F401VDT6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
IC MCU 32BIT 384KB FLASH 100LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 84MHz 384KB (384K x 8) FLASH 100-LQFP (14x14)
Mcu, 32Bit, Cortex-M4, 84Mhz, Lqfp-100; |Stmicroelectronics STM32F401VDT6
RISC Microcontroller, 32-Bit, FLASH, 84MHz, CMOS, PQFP100
STMICROELECTRONICS STM32F401VDT6 32 Bit Microcontroller, Dynamic Efficiency Line, ARM Cortex-M4, 84 MHz, 384 KB, 96 KB, 100 Pins
MCU 1.7V~3.6V 84MHz 96KB Flash 384KB RAM LVD/Reset DMA I²S POR PWM WDT 81-Pin I2C IrDA LINbus SDIO SPI UART USART USB OTG A/D 16x12b 32-bit ARM Cortex-M4 QFP
MCU, 32BIT, CORTEX-M4, 84MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 84MHz; Program Memory Size: 384KB; RAM Memory Size: 96KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics