Texas Instruments LM3S301-EQN20-C2T

MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S301-EQN20-C2T.

Texas Instruments

Datasheet546 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet541 pages13 years ago
Datasheet532 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

CAD Models

Download Texas Instruments LM3S301-EQN20-C2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.224
$ 9.224
Stock
51,606
159,452
159,452
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
33
33
33
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S301-IQN20-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
Texas InstrumentsLM3S301-IQN20-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S316-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F100C4T6B
MCU 32-bit STM32F1 ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F100C4T7B
STM32F100C4T7B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,16 KB FLASH,48-PIN LQFP
STMicroelectronicsSTM32F100C4T6BTR
MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments LM3S301-EQN20-C2T provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
Stellaris LM3S Microcontroller 48-LQFP -40 to 105
32-BIT FLASH 20 MHz RISC MICROCONTROLLER PQFP48
IC MCU 32BIT 16KB FLASH 48LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S301EQN20C2T