STMicroelectronics STM32F100C4T7B

STM32F100C4T7B, 32 Bit Arm Cortex M3 Microcontroller, 24MHZ, 16 Kb Flash, 48-PIN LQFP
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100C4T7B.

IHS

Datasheet96 pages9 years ago

Upverter

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F100C4T7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMKE02Z16VLD2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 32KB Flash 1.8V/3.3V/5V 44-Pin TQFP Tray
NXP SemiconductorsMKE02Z32VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 44-LQFP
NXP SemiconductorsMKE02Z64VLD2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 44-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100C4T7B provided by its distributors.

STM32F100C4T7B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,16 KB FLASH,48-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP48
MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP
Mainstream Value line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
ARM Microcontrollers - MCU 32B ARM Cortex-M3 Value line 16KB Flsh
STMicroelectronics STM32F1, ARM Cortex M3, 48, LQFP, 0CAN
STMICROELECTRONICS - STM32F100C4T7B - ARM MCU, Access Line, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32bit, 24 MHz
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-48; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics