What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STM32F100C4T6B

MCU 32-bit STM32F1 ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray

$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100C4T6B.

HQonline

Datasheet96 pages9 years ago

Upverter

Newark

STMicroelectronics

iiiC

Inventory History

3 month trend:
-11.36%

CAD Models

Download STMicroelectronics STM32F100C4T6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NXP SemiconductorsMKE02Z16VLD2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP
NXP SemiconductorsMKE02Z32VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 44-LQFP
NXP SemiconductorsMKE02Z64VLD2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 44-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100C4T6B provided by its distributors.

MCU 32-bit STM32F1 ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STM32F100C4T6B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,16 KB FLASH,48-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP48
Mainstream Value line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
STMicroelectronics STM32F1Series microcontroller, ARM Cortex M3kernel, 48needle, LQFPencapsulation, 0CANpassageway
Low & medium-density value line, advanced ARM-based 32-bit MCU Low & medium-density value line, advanced ARM-based 32-bit MCU
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-48; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F100C4T6B.