Texas Instruments LM3S300-IQN25-C2T

MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S300-IQN25-C2T.

Texas Instruments

Datasheet503 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet498 pages13 years ago
Datasheet503 pages14 years ago
Datasheet491 pages15 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments LM3S300-IQN25-C2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.743
$ 9.743
Stock
48,098
244,297
244,297
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
36
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM3S310-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S328-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S315-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F100C4T6B
MCU 32-bit STM32F1 ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F100C4T7B
STM32F100C4T7B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,16 KB FLASH,48-PIN LQFP
STMicroelectronicsSTM32F100C4T6BTR
MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments LM3S300-IQN25-C2T provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
Stellaris LM3S Microcontroller 48-LQFP -40 to 85
32-BIT FLASH 25 MHz RISC MICROCONTROLLER PQFP48
IC MCU 32BIT 16KB FLASH 48LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S300IQN25C2T