Texas Instruments LM3S1776-IQR50-A0

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP Tray
$ 13.613
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S1776-IQR50-A0.

Texas Instruments

Datasheet742 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet742 pages11 years ago
Datasheet735 pages14 years ago
Datasheet727 pages15 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3S1776-IQR50-A0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.613
$ 11.337
Stock
155,638
123,389
Authorized Distributors
2
0
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
33
33
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM3S5662-IQR50-A0
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP Tray
Texas InstrumentsLM3S1626-IQR50-A0T
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Texas InstrumentsLM3S5652-IQR50-A0T
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMKM33Z128CLH5
Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 64-LQFP
NXP SemiconductorsMK20DX128VLH5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK22DX128VLH5
Kinetis K22: 50MHz Cortex-M4 Performance MCU, 192KB Flash, 32KB SRAM, Full-Speed USB, 64-LQFP

Descriptions

Descriptions of Texas Instruments LM3S1776-IQR50-A0 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP Tray
Stellaris Microcontroller | IC MCU 32BIT 128KB FLASH 64LQFP
Stellaris LM3S Microcontroller 64-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S1776IQR50A0